Filter Your Search
1 - 1 of 1 results
|
TSV6390AICT
STMicroelectronics
|
$0.7583 | Yes | Active | 2 mV | 0.7 V/us | 100 pA | 72 µA | 1 | OPERATIONAL AMPLIFIER | 1.8 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | 6 V | AUTOMOTIVE | 2000 | 10000 | NO | R-PDSO-G6 | Not Qualified | e3 | 74 dB | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | STMICROELECTRONICS | SC-70 | ROHS COMPLIANT, SOT-323, SC-70, 6 PIN | 6 | SOT323 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics |