Filter Your Search
1 - 2 of 2 results
|
TSV992IDT
STMicroelectronics
|
$0.8939 | Yes | Active | 7.5 mV | 10 V/us | 100 pA | 2.2 mA | 2 | OPERATIONAL AMPLIFIER | 3.3 V | BICMOS | VOLTAGE-FEEDBACK | 10 pA | YES | YES | NO | NO | NO | NO | 6 V | AUTOMOTIVE | 20000 | 5600 | NO | R-PDSO-G8 | Not Qualified | e4 | 82 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | ||
|
TSV992ID
STMicroelectronics
|
Check for Price | No | Obsolete | 7.5 mV | 10 V/us | 100 pA | 2.2 mA | 2 | OPERATIONAL AMPLIFIER | 3.3 V | BICMOS | VOLTAGE-FEEDBACK | 10 pA | YES | YES | NO | NO | NO | NO | 6 V | AUTOMOTIVE | 20000 | 5600 | NO | R-PDSO-G8 | Not Qualified | e4 | 82 dB | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, SOP-8 | 8 | unknown | EAR99 | 8542.33.00.01 | STMicroelectronics |