Filter Your Search
1 - 10 of 535,009 results
|
ADL-78051TL
Laser Components USA Inc
|
$2.0301 | Active | 785 nm | 770 nm | 795 nm | 1.8 V | LASER DIODE EMITTER | SEATED HT-CALCULATED | 40 mA | 2.2 V | 20 mA | DIGITAL | THROUGH HOLE MOUNT | NO | 3.85 mm | 5.6 mm | LASER COMPONENTS GMBH | unknown | ||||||||||||||||||||||
|
MAX3798ETJ+
Maxim Integrated Products
|
$3.3414 | Yes | Yes | Transferred | 10.32 Gbps | 3.24 V | VCSEL EMITTER | 26 ps | 1 | 26 ps | 150 mA | 3.63 V | 2.85 V | DIGITAL | e3 | -40 °C | 85 °C | SFP CONNECTOR | THROUGH HOLE MOUNT | NO | MATTE TIN | 750 µm | 5 mm | 5 mm | MAXIM INTEGRATED PRODUCTS INC | compliant | ROHS COMPLIANT | EAR99 | 8542.33.00.01 | |||||||||||
|
OPB100-EZ
TT Electronics OPTEK Technology
|
$3.6391 | Yes | Yes | Transferred | 880 nm | LED EMITTER | 1 | 20 mA | 1.7 V | DIGITAL | -40 °C | 80 °C | 3.81 mm | 20.32 mm | 8.128 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics | ||||||||||||||||||||||
|
SFH756
Infineon Technologies AG
|
$3.9364 | No | Transferred | 660 nm | 2.1 V | LED EMITTER | 100 ns | POF | 1 | 100 ns | 25 nm | 2 mA | e0 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | 9 mm | 24.2 mm | 9.2 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | ||||||||||||||||
|
LC-LMD-650-03-01-A
Laser Components USA Inc
|
$5.4231 | Active | LASER DIODE MODULE EMITTER | LASER COMPONENTS GMBH | unknown | |||||||||||||||||||||||||||||||||||
|
LC-LMD-650-03-03-A
Laser Components USA Inc
|
$5.4231 | Active | LASER DIODE MODULE EMITTER | LASER COMPONENTS GMBH | unknown | |||||||||||||||||||||||||||||||||||
|
SV3637-001
Finisar Corporation
|
$7.2000 | Transferred | 850 nm | 830 nm | 870 nm | 10 Gbps | 1.75 V | VCSEL EMITTER | SMF | 1 | 850 pm | 15 mA | 2.2 V | 1.5 V | 3.5 mA | 70 °C | THROUGH HOLE MOUNT | TO-46 | NO | 3.32 mm | 4.67 mm | FINISAR CORP | unknown | Finisar | ||||||||||||||||
|
OPB100Z
TT Electronics OPTEK Technology
|
$7.7594 | Yes | Yes | Transferred | 880 nm | LED EMITTER | 1 | 20 mA | 1.7 V | DIGITAL | -40 °C | 80 °C | 3.81 mm | 20.32 mm | 8.128 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics | ||||||||||||||||||||||
|
LC-LMD-650-02-03-A
Laser Components USA Inc
|
$7.7945 | Active | LASER DIODE MODULE EMITTER | LASER COMPONENTS GMBH | unknown | |||||||||||||||||||||||||||||||||||
|
LC-LMD-650-01-03-A
Laser Components USA Inc
|
$7.7945 | Active | LASER DIODE MODULE EMITTER | LASER COMPONENTS GMBH | unknown |