Filter Your Search
1 - 1 of 1 results
|
TTDM5450J/883C
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 30 ns | 30 ns | 2 | 4 | NO | DIP | NO | TTL/H/L | AND-OR-INVERT GATE | TTL | 16 mA | 14 mA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 |