Filter Your Search
1 - 2 of 2 results
|
TTWB-1.5-BLD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | 400 V | 120 Ω | 140 µH | 500 kHz | 250 MHz | 0.4 dB | RF TRANSFORMER | IMPEDANCE RATIO IS 1:1.5 | POWER | 250 MHz | 500 kHz | 250 mA | 1 | 1 | e1 | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 4.7 mm | 6.48 mm | 6.1 mm | COILCRAFT INC | ROHS COMPLIANT | compliant | EAR99 | ||
|
TTWB-1.5-BLB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | 400 V | 120 mΩ | 140 µH | 500 kHz | 250 MHz | 0.4 dB | RF TRANSFORMER | IMPEDANCE RATIO IS 1:1.5 | POWER | 250 MHz | 500 kHz | 250 mA | 1 | 1 | e1 | 85 °C | -40 °C | SURFACE MOUNT | TR | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 4.7 mm | 6.48 mm | 6.1 mm | COILCRAFT INC | ROHS COMPLIANT | compliant | EAR99 |