Filter Your Search
1 - 10 of 111 results
|
TWAE227K100SBSZ0000
Kyocera AVX Components
|
$76.2347 | No | No | Active | 220 µF | 100 V | 1.0725 A | 10 % | 1.2 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | 5 µA | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | Tin/Lead (Sn60Pb40) | WIRE | 10.31 mm | 26.97 mm | AVX CORP | , | not_compliant | EAR99 | |||
|
TWAE227M100CBDZ0000
Kyocera AVX Components
|
$80.0148 | No | No | Active | 220 µF | 100 V | 1.65 A | 20 % | 1.2 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 5 µA | e0 | MIL-PRF-39006 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | TIN LEAD | WIRE | 9.52 mm | 26.97 mm | AVX CORP | , | not_compliant | EAR99 | |||
|
TWAE227K100SBDZ0000
Kyocera AVX Components
|
$81.2593 | No | No | Active | 220 µF | 100 V | 1.65 A | 10 % | 1.2 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 5 µA | e0 | MIL-PRF-39006 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | Tin/Lead (Sn60Pb40) | WIRE | 10.31 mm | 26.97 mm | AVX CORP | , | not_compliant | EAR99 | |||
|
TWAE227K100CBDZ0000
Kyocera AVX Components
|
$82.3904 | No | No | Active | 220 µF | 100 V | 1.65 A | 10 % | 1.2 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 5 µA | e0 | MIL-PRF-39006 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | TIN LEAD | WIRE | 9.52 mm | 26.97 mm | AVX CORP | , | not_compliant | EAR99 | |||
|
TWAE227K100CBSZ0000
Kyocera AVX Components
|
$82.5722 | No | No | Active | 220 µF | 100 V | 1.0725 A | 10 % | 1.2 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | 5 µA | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | Tin/Lead (Sn60Pb40) | WIRE | 9.52 mm | 26.97 mm | AVX CORP | , | not_compliant | EAR99 | |||
|
TWAE227K100SBSZ0700
Kyocera AVX Components
|
$89.9184 | Yes | Active | 220 µF | 100 V | 1.0725 A | 10 % | 1.2 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | 5 µA | e3 | 125 °C | -55 °C | 2 | Axial | TRAY | NO | Matte Tin (Sn) | WIRE | 10.31 mm | 26.97 mm | AVX CORP | , | compliant | EAR99 | |||||
|
TWAE227M100SBSZ0000
Kyocera AVX Components
|
$89.9184 | No | No | Active | 220 µF | 100 V | 1.0725 A | 20 % | 1.2 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | 5 µA | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | Tin/Lead (Sn60Pb40) | WIRE | 10.31 mm | 26.97 mm | AVX CORP | , | not_compliant | EAR99 | |||
|
TWAE227M100SBSZ0700
Kyocera AVX Components
|
$89.9184 | Yes | Active | 220 µF | 100 V | 1.0725 A | 20 % | 1.2 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | 5 µA | e3 | 125 °C | -55 °C | 2 | Axial | TRAY | NO | Matte Tin (Sn) | WIRE | 10.31 mm | 26.97 mm | AVX CORP | , | compliant | EAR99 | |||||
|
TWAE227M100SBEZ0000
Kyocera AVX Components
|
$89.9184 | No | Active | 220 µF | 100 V | 1.0725 A | 20 % | 1.2 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | 5 µA | e0 | 125 °C | -55 °C | 2 | Axial | TRAY | NO | Tin/Lead (Sn60Pb40) | WIRE | 10.31 mm | 26.97 mm | AVX CORP | , | not_compliant | EAR99 | |||||
|
TWAE227K125SBEZ0000
Kyocera AVX Components
|
$104.7911 | Yes | No | Active | 220 µF | 125 V | 1.404 A | 10 % | 1.4 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | 10 µA | e0 | 125 °C | -55 °C | 2 | Axial | TRAY | NO | Tin/Lead (Sn60Pb40) | WIRE | 10.31 mm | 26.97 mm | AVX CORP | , | compliant | EAR99 |