Filter Your Search
1 - 6 of 6 results
|
TWR-5/3000-15/500-D12A-C
Murata Manufacturing Co Ltd
|
$86.7195 | Yes | Active | 24 V | 5 V | 36 V | 9 V | 3 A | 3 | NO | NO | +/-15 V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 82 % | 1 | HYBRID | 20 W | S-XDIP-P7 | e4 | 55 °C | -40 °C | 7 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | GOLD OVER NICKEL | PIN/PEG | DUAL | 50.8 mm | 50.8 mm | 11.43 mm | MURATA MANUFACTURING CO LTD | DIP-8/7 | compliant | EAR99 | 2020-06-04 | Murata Electronics | ||||||||||||
|
TWR-5/3000-15/500-D12A
DATEL Inc
|
Check for Price | No | Transferred | 24 V | 5 V | 36 V | 9 V | 4.95 V | 5.05 V | 500 mA | 3 | NO | NO | ADDITIONAL +/-15V OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 2 % | 1 | HYBRID | OTHER | 20 W | S-MDMA-P7 | e0 | Not Qualified | 55 °C | -40 °C | 7 | METAL | DIP | DIP26,1.8 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | DATEL INC | Module-7 | unknown | EAR99 | |||||||||||
|
TWR-5/3000-15/500-D12A
Murata Power Solutions
|
Check for Price | No | No | Obsolete | 12 V | 5 V | 36 V | 9 V | 4.95 V | 5.05 V | 3 A | 3 | NO | NO | ADDITIONAL PLUS OR MINUS 15V OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 2 % | 1 | HYBRID | OTHER | 20 W | S-XDMA-P7 | e4 | Not Qualified | 55 °C | -40 °C | 7 | UNSPECIFIED | DMA | MODULE,7LEAD,1.8 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | DUAL | MURATA POWER SOLUTIONS INC | PACKAGE-8/7 | unknown | EAR99 | MODULE | 8/7 | |||||||||
|
TWR-5/3000-15/500-D12A
C&D Technologies Inc
|
Check for Price | No | Obsolete | 12 V | 5 V | 36 V | 9 V | 4.95 V | 5.05 V | 500 mA | 3 | NO | NO | ADDITIONAL 15V OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 2 % | 1 | HYBRID | OTHER | 20 W | S-XDMA-P7 | e0 | Not Qualified | 55 °C | -40 °C | 7 | UNSPECIFIED | DIP | DIP26,1.8 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | C&D TECHNOLOGIES INC | Module-7 | unknown | EAR99 | |||||||||||
|
TWR-5/3000-15/500-D12A-C
C&D Technologies Inc
|
Check for Price | Yes | Transferred | 12 V | 5 V | 36 V | 9 V | 4.95 V | 5.05 V | 3 | NO | NO | ADDITIONAL 15V OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 2 % | 1 | HYBRID | OTHER | 20 W | S-XDMA-P7 | e4 | Not Qualified | 55 °C | -40 °C | 7 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | C&D TECHNOLOGIES INC | ROHS COMPLIANT PACKAGE-8/7 | unknown | EAR99 | MODULE | 8/7 | ||||||||||||
|
TWR-5/3000-15/500-D12A
Murata Manufacturing Co Ltd
|
Check for Price | No | Obsolete | 12 V | 5 V | 36 V | 9 V | 4.95 V | 5.05 V | 3 A | 3 | NO | NO | ADDITIONAL PLUS OR MINUS 15V OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 2 % | 1 | HYBRID | OTHER | 20 W | S-XDMA-P7 | e4 | Not Qualified | 55 °C | -40 °C | 7 | UNSPECIFIED | DMA | MODULE,7LEAD,1.8 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | DUAL | MURATA MANUFACTURING CO LTD | PACKAGE-8/7 | unknown |