Parametric results for: TX2-L-5V under Power/Signal Relays

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: tx2l5v
Select parts from the table below to compare.
Compare
Compare
TX2-L-5V
Panasonic Electronic Components
$3.2137 Yes Yes Active 5 V 100 mW 250 Ω 220 V 2 A 100000 Cycle(s) DPDT LATCHED POWER/SIGNAL RELAY DC 20 mA 3.75 V 3.75 V 5 V 60W@220VDC 2A@220VDC 100 mΩ Random 1 GΩ 4 ms 4 ms BSI; CSA; UL -40 °C 85 °C DC Silver GOLD THROUGH HOLE-STRAIGHT 8 TUBE 2 FORM C WATER PROOF NO SOLDER 7.4 mm 8.2 mm 15 mm 15mm x 7.4mm x 8.2mm 0.003500127000254001 inch PANASONIC CORP ROHS COMPLIANT compliant EAR99 8536.49.00.50
TX2-L-5V-1
Panasonic Electronic Components
$3.6488 Yes Yes Active 5 V 100 mW 250 Ω 220 V 1 A 100000 Cycle(s) DPDT LATCHED POWER/SIGNAL RELAY DC 20 mA 3.75 V 3.75 V 5 V 60W@220VDC 1A@220VDC 100 mΩ Random 1 GΩ 4 ms 4 ms BSI; CSA; UL -40 °C 85 °C DC Silver GOLD THROUGH HOLE-STRAIGHT 8 TUBE 2 FORM C WATER PROOF NO SOLDER 7.4 mm 8.2 mm 15 mm 15mm x 7.4mm x 8.2mm 0.003500127000254001 inch PANASONIC CORP ROHS COMPLIANT compliant EAR99 8536.49.00.50
TX2-L-5V-TH
Panasonic Electronic Components
Check for Price Yes Yes Active 100 mW 250 Ω 7.5 A 250 V 220 V 7.5 A 100000 Cycle(s) DPDT LATCHED POWER/SIGNAL RELAY DC 20 mA 3.75 V 3.75 V 5 V 7.5A@250VAC 7.5A@220VDC 4 ms 4 ms BSI; CSA; UL -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT BOX; TUBE WATER PROOF NO SOLDER 7.4 mm 8.2 mm 15 mm 15mm x 7.4mm x 8.2mm PANASONIC CORP ROHS COMPLIANT compliant EAR99 8536.49.00.50
TX2-L-5V-Z
Panasonic Electronic Components
Check for Price Active 5 V 100 mW 250 Ω 220 V 2 A 100000 Cycle(s) DPDT LATCHED POWER/SIGNAL RELAY DC 20 mA 3.75 V 3.75 V 5 V 60W@220VDC 2A@220VDC 100 mΩ Random 1 GΩ 4 ms 4 ms BSI; CSA; UL -40 °C 85 °C DC Silver GOLD THROUGH HOLE-STRAIGHT 8 BOX; TAPE AND REEL 2 FORM C NO SOLDER 7.4 mm 8.2 mm 15 mm 15mm x 7.4mm x 8.2mm 0.003500127000254001 inch PANASONIC CORP compliant EAR99 8536.49.00.50