Filter Your Search
1 - 1 of 1 results
|
TX2-L2-H-6V-Z
Panasonic Electronic Components
|
Check for Price | Obsolete | 200 mW | 180 Ω | 220 V | 2 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 33 mA | 4.5 V | 4.5 V | 6 V | 2A@220VDC | 4 ms | 4 ms | BSI; CSA; UL | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | BOX; TAPE AND REEL | NO | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | PANASONIC CORP | unknown | EAR99 | 8536.49.00.50 |