Parametric results for: TX2SS-5V under Power/Signal Relays

Filter Your Search

1 - 10 of 10 results

|
-
-
-
-
Manufacturer Part Number: tx2ss5v
Select parts from the table below to compare.
Compare
Compare
TX2SS-5V-X
Panasonic Electronic Components
$1.6087 Yes Yes Active 5 V 140 mW 178 Ω 220 V 2 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 28 mA 3.75 V 500 mV 5 V 60W@220VDC 2A@220VDC 100 mΩ Random 1 GΩ 4 ms 4 ms BSI; CSA; UL -40 °C 85 °C DC Silver GOLD SURFACE MOUNT-STRAIGHT 8 TAPE AND REEL 2 FORM C WATER PROOF NO SOLDER 7.4 mm 8.2 mm 15 mm 15mm x 7.4mm x 8.2mm PANASONIC CORP ROHS COMPLIANT compliant EAR99 8536.49.00.50
TX2SS-5V-Z
Panasonic Electronic Components
$2.7860 Yes Yes Active 5 V 140 mW 178 Ω 220 V 2 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 28 mA 3.75 V 500 mV 5 V 60W@220VDC 2A@220VDC 100 mΩ Random 1 GΩ 4 ms 4 ms BSI; CSA; UL -40 °C 85 °C DC Silver GOLD SURFACE MOUNT-STRAIGHT 8 TAPE AND REEL 2 FORM C WATER PROOF NO SOLDER 7.4 mm 8.2 mm 15 mm 15mm x 7.4mm x 8.2mm PANASONIC CORP ROHS COMPLIANT compliant EAR99 8536.49.00.50 Panasonic
TX2SS-5V
Panasonic Electronic Components
$2.7946 Yes Yes Active 5 V 140 mW 178 Ω 220 V 2 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 28 mA 3.75 V 500 mV 5 V 60W@220VDC 2A@220VDC 100 mΩ Random 1 GΩ 4 ms 4 ms BSI; CSA; UL -40 °C 85 °C DC Silver GOLD SURFACE MOUNT-STRAIGHT 8 TUBE 2 FORM C WATER PROOF NO SOLDER 7.4 mm 8.2 mm 15 mm 15mm x 7.4mm x 8.2mm PANASONIC CORP ROHS COMPLIANT compliant EAR99 8536.49.00.50 Panasonic
TX2SS-5V-1-Z
Panasonic Electronic Components
Check for Price Yes Yes Active 5 V 140 mW 178 Ω 220 V 1 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 28 mA 3.75 V 500 mV 5 V 30W@220VDC 1A@220VDC 100 mΩ Random 1 GΩ 4 ms 4 ms BSI; CSA; UL -40 °C 85 °C DC Silver Palladium GOLD SURFACE MOUNT-STRAIGHT 8 TAPE AND REEL 2 FORM C WATER PROOF NO SOLDER 7.4 mm 8.2 mm 15 mm 15mm x 7.4mm x 8.2mm PANASONIC CORP ROHS COMPLIANT compliant EAR99 8536.49.00.50 Panasonic
TX2SS-5V-TH
Panasonic Electronic Components
Check for Price Yes Yes Active 140 mW 178 Ω 7.5 A 250 V 220 V 7.5 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 28 mA 3.75 V 500 mV 5 V 7.5A@250VAC 7.5A@220VDC 4 ms 4 ms BSI; CSA; UL -40 °C 85 °C AC/DC SURFACE MOUNT-STRAIGHT BOX; TUBE WATER PROOF NO SOLDER 7.4 mm 8.2 mm 15 mm 15mm x 7.4mm x 8.2mm PANASONIC CORP ROHS COMPLIANT compliant EAR99 8536.49.00.50
TX2SS-5V-TH-Z
Panasonic Electronic Components
Check for Price Yes Yes Active 140 mW 178 Ω 7.5 A 250 V 220 V 7.5 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 28 mA 3.75 V 500 mV 5 V 7.5A@250VAC 7.5A@220VDC 4 ms 4 ms BSI; CSA; UL -40 °C 85 °C AC/DC SURFACE MOUNT-STRAIGHT BOX; TAPE AND REEL WATER PROOF NO SOLDER 7.4 mm 8.2 mm 15 mm 15mm x 7.4mm x 8.2mm PANASONIC CORP ROHS COMPLIANT compliant EAR99 8536.49.00.50
TX2SS-5V-1-X
Panasonic Electronic Components
Check for Price Yes Yes Active 5 V 140 mW 178 Ω 220 V 1 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 28 mA 3.75 V 500 mV 5 V 30W@220VDC 1A@220VDC 100 mΩ Random 1 GΩ 4 ms 4 ms BSI; CSA; UL -40 °C 85 °C DC Silver Palladium GOLD SURFACE MOUNT-STRAIGHT 8 TAPE AND REEL 2 FORM C WATER PROOF NO SOLDER 7.4 mm 8.2 mm 15 mm 15mm x 7.4mm x 8.2mm PANASONIC CORP ROHS COMPLIANT compliant EAR99 8536.49.00.50 Panasonic
TX2SS-5V-1
Panasonic Electronic Components
Check for Price Yes Yes Active 5 V 140 mW 178 Ω 220 V 1 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 28 mA 3.75 V 500 mV 5 V 60W@220VDC 1A@220VDC 100 mΩ Random 1 GΩ 4 ms 4 ms BSI; CSA; UL -40 °C 85 °C DC Silver GOLD SURFACE MOUNT-STRAIGHT 8 TUBE 2 FORM C WATER PROOF NO SOLDER 7.4 mm 8.2 mm 15 mm 15mm x 7.4mm x 8.2mm PANASONIC CORP ROHS COMPLIANT compliant EAR99 8536.49.00.50 Panasonic
TX2SS-5V-TH-X
Panasonic Electronic Components
Check for Price Active 5 V 178 Ω 7.5 A 250 V 220 V 7.5 A 100000 Cycle(s) DPDT POWER/SIGNAL RELAY DC 3.75 V 500 mV 7.5 V 60VA@250VAC 7.5A@250VAC 60W@220VDC 7.5A@220VDC 100 mΩ Random 1 GΩ 4 ms 4 ms BSI; CSA; UL -40 °C 85 °C AC/DC Silver GOLD 8 2 FORM C SOLDER 7.5 mm 10 mm 15 mm 15mm x 7.5mm x 10mm PANASONIC CORP compliant EAR99 8536.49.00.50
TX2SS-5V-Z-1
Panasonic Electronic Components
Check for Price Yes Yes Obsolete 140 mW 178 Ω 220 V 1 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 28 mA 3.75 V 500 mV 5 V 1A@220VDC 4 ms 4 ms BSI; CSA; UL -40 °C 85 °C DC SURFACE MOUNT-STRAIGHT BOX; TAPE AND REEL WATER PROOF NO SOLDER 7.4 mm 8.2 mm 15 mm 15mm x 7.4mm x 8.2mm PANASONIC CORP ROHS COMPLIANT compliant EAR99 8536.49.00.50