Filter Your Search
1 - 1 of 1 results
![]() |
TXL100-0522TI
Traco Power
|
Check for Price | Yes | Obsolete | 100 V | 5 V | 264 V | 88 V | 4.5 V | 5.5 V | 3 | NO | YES | 12VDC ANF -12 VDC OUTPUT ALSO AVAILABLE;ALSO OPERATE WITH 125-375VDC | AC-DC REGULATED POWER SUPPLY MODULE | 2 % | 1 | HYBRID | 100 W | R-MXMA-X9 | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | TRACO ELECTRONIC AG | PACKAGE-9 | compliant | EAR99 |