Filter Your Search
1 - 1 of 1 results
|
TXL100-3.3S
Traco Power
|
Check for Price | Yes | Obsolete | 100 V | 3.3 V | 264 V | 88 V | 2.97 V | 3.63 V | 23 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 74 % | 1 % | 2 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.024745 Vrms | HYBRID | 76 W | 1 s | R-MXMA-X | EN, IEC, UL | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 38 mm | 198 mm | 95.5 mm | TRACO ELECTRONIC AG | PACKAGE-7 | compliant | EAR99 |