Filter Your Search
1 - 1 of 1 results
|
TXL1000-48S
Traco Power
|
Check for Price | Yes | End Of Life | 100 V | 48 V | 264 V | 90 V | 43.2 V | 52.8 V | 21 A | 1 | NO | YES | IT ALSO OPERATES DC VOLTAGE 127 TO 375 | AC-DC POWER FACTOR CORRECTION MODULE | 88 % | 0.5 % | 0.5 % | 1 | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | 0.08484 Vrms | HYBRID | 1.008 kW | R-MXMA-X | CB, CE, EN, IEC, UL | 70 °C | -20 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 40.6 mm | 295 mm | 127.8 mm | unknown |