Parametric results for: TXS2SA-L2-3V under Power/Signal Relays

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: txs2sal23v
Select parts from the table below to compare.
Compare
Compare
TXS2SA-L2-3V-X
Panasonic Electronic Components
$3.7090 Yes Yes Active 3 V 70 mW 129 Ω 110 V 1 A 200000 Cycle(s) DPDT LATCHED POWER/SIGNAL RELAY DC 23 mA 2.4 V 2.4 V 3 V 30W@110VDC 1A@110VDC 100 mΩ Random 1 GΩ 5 ms 5 ms BSI; CSA; UL -40 °C 70 °C DC Silver GOLD SURFACE MOUNT-STRAIGHT 10 TAPE AND REEL 2 FORM C NO SOLDER 7.4 mm 8.4 mm 15 mm 15mm x 7.4mm x 8.4mm PANASONIC CORP compliant EAR99 8536.49.00.50 Panasonic
TXS2SA-L2-3V
Panasonic Electronic Components
$4.1708 Yes Yes Active 3 V 70 mW 129 Ω 110 V 1 A 200000 Cycle(s) DPDT LATCHED POWER/SIGNAL RELAY DC 23 mA 2.4 V 2.4 V 3 V 30W@110VDC 1A@110VDC 100 mΩ Random 1 GΩ 5 ms 5 ms BSI; CSA; UL -40 °C 70 °C DC Silver GOLD SURFACE MOUNT-STRAIGHT 10 TUBE 2 FORM C NO SOLDER 7.4 mm 8.2 mm 15 mm 15mm x 7.4mm x 8.2mm PANASONIC CORP compliant EAR99 8536.49.00.50 Panasonic ROHS COMPLIANT
TXS2SA-L2-3V-Z
Panasonic Electronic Components
$5.0365 Yes Yes Active 3 V 70 mW 129 Ω 110 V 1 A 200000 Cycle(s) DPDT LATCHED POWER/SIGNAL RELAY DC 23 mA 2.4 V 2.4 V 3 V 30W@110VDC 1A@110VDC 100 mΩ Random 1 GΩ 5 ms 5 ms BSI; CSA; UL -40 °C 70 °C DC Silver GOLD SURFACE MOUNT-STRAIGHT 10 TAPE AND REEL 2 FORM C NO SOLDER 7.4 mm 8.2 mm 15 mm 15mm x 7.4mm x 8.2mm PANASONIC CORP compliant EAR99 8536.49.00.50 Panasonic ROHS COMPLIANT