Filter Your Search
1 - 1 of 1 results
|
U15J16CGE22
C&K
|
Check for Price | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 0.01 mΩ | SPDT | GOLD OVER NICKEL | ROCKER SWITCH | ROCKER | 0.4VA@20VAC | 2A@250VAC | 5A@28VDC | 2 A | (ON)-OFF-(ON) | 250 V | 1400VAC V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | BLACK | NYLON | COPPER ALLOY | GOLD OVER NICKEL | COIN SILVER | STAINLESS STEEL | 3 | EPOXY | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 0.523 inch | 6.985 mm | 8.7884 mm | 12.7 mm | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 |