Filter Your Search
1 - 10 of 29 results
|
U2008B-X
Microchip Technology Inc
|
Check for Price | No | Obsolete | NO | -13 V | 30 mA | AC MOTOR CONTROLLER | BIPOLAR | 1 | 3 mA | R-PDIP-T8 | Not Qualified | e0 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.65 mm | 4.8 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP-8 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
U2008B-AFPG3
Temic Semiconductors
|
Check for Price | No | Transferred | 13 V | YES | -13 V | AC MOTOR CONTROLLER | BIPOLAR | 1 | 3 mA | 16.8 V | 14.6 V | R-PDSO-G8 | Not Qualified | e0 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | TEMIC SEMICONDUCTORS | SO-8 | unknown | |||||||||||||||
|
U2008B-XFPG3Y
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | YES | -13 V | 30 mA | AC MOTOR CONTROLLER | BIPOLAR | 1 | 3 mA | R-PDSO-G8 | Not Qualified | e3 | 1 | 8 | PLASTIC/EPOXY | LSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.925 mm | 1.65 mm | 3.8 mm | ATMEL CORP | LSOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | ||||||||
|
U2008B-A
Atmel Corporation
|
Check for Price | No | No | Obsolete | 13 V | NO | -13 V | AC MOTOR CONTROLLER | BIPOLAR | 1 | 3 mA | 16.8 V | 14.6 V | R-PDIP-T8 | Not Qualified | e0 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.65 mm | 4.8 mm | 7.62 mm | ATMEL CORP | DIP, DIP8,.3 | compliant | EAR99 | 8542.39.00.01 | DIP | 8 | |||||||
|
U2008B-X
Atmel Corporation
|
Check for Price | No | No | Transferred | NO | -13 V | 30 mA | AC MOTOR CONTROLLER | BIPOLAR | 1 | 3 mA | R-PDIP-T8 | Not Qualified | e0 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.65 mm | 4.8 mm | 7.62 mm | ATMEL CORP | DIP, DIP8,.3 | compliant | EAR99 | 8542.39.00.01 | DIP | 8 | |||||||||
|
U2008B-AFP
Atmel Corporation
|
Check for Price | No | No | Transferred | 13 V | YES | -13 V | AC MOTOR CONTROLLER | BIPOLAR | 1 | 3 mA | 16.8 V | 14.6 V | R-PDSO-G8 | Not Qualified | e0 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.925 mm | 3.8 mm | ATMEL CORP | SO-8 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | ||||||||
|
U2008B-XY
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | NO | -13 V | 30 mA | AC MOTOR CONTROLLER | BIPOLAR | 1 | 3 mA | R-PDIP-T8 | Not Qualified | e3 | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 9.65 mm | 4.8 mm | 7.62 mm | ATMEL CORP | DIP, DIP8,.3 | compliant | EAR99 | 8542.39.00.01 | DIP | 8 | |||||||
|
U2008B-FP
Temic Semiconductors
|
Check for Price | Transferred | YES | AC MOTOR CONTROLLER | 1 | R-PDSO-G8 | Not Qualified | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TEMIC SEMICONDUCTORS | SO-8 | unknown | ||||||||||||||||||||||||||
|
U2008B-MFPG3Y
Atmel Corporation
|
Check for Price | Yes | Obsolete | YES | UNIVERSAL MOTOR CONTROLLER | BIPOLAR | 1 | 16.8 V | 14.6 V | R-PDSO-G8 | Not Qualified | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 3.7 mm | ATMEL CORP | LEAD FREE, SOP-8 | unknown | EAR99 | 8542.39.00.01 | SOIC | 8 | Microchip | ||||||||||||||
|
U2008B-XFP
Microchip Technology Inc
|
Check for Price | No | Obsolete | YES | -13 V | 30 mA | AC MOTOR CONTROLLER | BIPOLAR | 1 | 3 mA | R-PDSO-G8 | Not Qualified | e0 | 8 | PLASTIC/EPOXY | LSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.925 mm | 1.65 mm | 3.8 mm | MICROCHIP TECHNOLOGY INC | SO-8 | unknown | EAR99 | 8542.39.00.01 |