Filter Your Search
1 - 2 of 2 results
|
U2043B-MFPY
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 V | YES | ANALOG CIRCUIT | 1 | 11 mA | 15 V | 9 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 95 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.925 mm | 3.8 mm | ATMEL CORP | SOIC | LEAD FREE, SO-8 | 8 | unknown | 8542.39.00.01 | Microchip | |||
|
U2043B-MY
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 V | NO | ANALOG CIRCUIT | 1 | 11 mA | 15 V | 9 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 95 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.6 mm | 4.5 mm | 7.62 mm | ATMEL CORP | DIP | LEAD FREE, DIP-8 | 8 | compliant | 8542.39.00.01 | Microchip |