Filter Your Search
1 - 3 of 3 results
|
U209B-MY
Atmel Corporation
|
Check for Price | Yes | Obsolete | NO | -13 V | ANALOG CIRCUIT | BIPOLAR | 1 | 3 mA | 16.8 V | 13 V | OTHER | R-PDIP-T14 | Not Qualified | 100 °C | -10 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.8 mm | 7.62 mm | ATMEL CORP | DIP | LEAD FREE, DIP-14 | 14 | unknown | 8542.39.00.01 | Microchip | |||||||
|
U209B-MFPG3Y
Atmel Corporation
|
Check for Price | Yes | Obsolete | YES | -13 V | ANALOG CIRCUIT | BIPOLAR | 1 | 3 mA | 16.8 V | 13 V | OTHER | R-PDSO-G16 | Not Qualified | 100 °C | -10 °C | 16 | PLASTIC/EPOXY | LSOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | GULL WING | 1.27 mm | DUAL | 9.925 mm | 1.65 mm | 3.81 mm | ATMEL CORP | SOIC | LEAD FREE, SOP-16 | 16 | unknown | 8542.39.00.01 | Microchip | ||||||
|
U209B-MFPY
Atmel Corporation
|
Check for Price | Yes | Obsolete | YES | -13 V | ANALOG CIRCUIT | BIPOLAR | 1 | 3 mA | 16.8 V | 13 V | OTHER | R-PDSO-G16 | Not Qualified | e3 | 1 | 100 °C | -10 °C | 260 | 16 | PLASTIC/EPOXY | LSOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.925 mm | 1.65 mm | 3.81 mm | ATMEL CORP | SOIC | LEAD FREE, SOP-16 | 16 | unknown | 8542.39.00.01 | Microchip |