Filter Your Search
1 - 1 of 1 results
|
U6803B-MFPY
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 3 | INTERFACE CIRCUIT | BIPOLAR | 1 | 20 mA | 5.25 V | 4.75 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.925 mm | 3.8 mm | ATMEL CORP | SOIC | LEAD FREE, SO-8 | 8 | unknown | 8542.39.00.01 |