Filter Your Search
1 - 3 of 3 results
|
U6982-C
Coilcraft Inc
|
Check for Price | No | No | Obsolete | 1CT:2.1CT | 1.5 kV | 59 µH | DATACOM TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO | GATE DRIVE | 22 V-us | 1 | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 6.1 mm | 8.64 mm | 6.9 mm | COILCRAFT INC | compliant | EAR99 | |||||||||
|
U6982-CLB
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | 1CT:2.1CT | 3.3 V | 1.5 kV | 1.8 Ω | 59 µH | PULSE TRANSFORMER | GATE DRIVE | 22 V-us | 1 | 1 | 1 | e2 | 85 °C | -40 °C | SURFACE MOUNT | TR | YES | Tin/Silver (Sn/Ag) | 5.46 mm | 6.99 mm | 6.6 mm | COILCRAFT INC | compliant | EAR99 | ROHS COMPLIANT | |||
|
U6982-CLD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | 1CT:2.1CT | 3.3 V | 1.5 kV | 1.8 Ω | 59 µH | PULSE TRANSFORMER | GATE DRIVE | 22 V-us | 1 | 1 | 1 | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Silver - Matte Tin - with Nickel barrier | 5.46 mm | 6.99 mm | 6.6 mm | COILCRAFT INC | compliant | EAR99 | ROHS COMPLIANT |