Filter Your Search
1 - 1 of 1 results
|
U74HC00G-S14-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 5 V | 90 ns | 18 ns | 4 | 2 | YES | SOP | 50 pF | NO | HC/UH | NAND GATE | CMOS | 5.2 mA | 50 mA | 6 V | 2 V | R-PDSO-G14 | e3 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | UNISONIC TECHNOLOGIES CO LTD | SOIC | SOP, | 14 | compliant | 8542.39.00.01 |