Filter Your Search
1 - 1 of 1 results
|
U74HCT541G-P20-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 5 V | 33 ns | 23 ns | 1 | 8 | YES | TSSOP | 150 pF | UNIDIRECTIONAL | 3-STATE | HCT | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | 2 | TRUE | 70 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | UNISONIC TECHNOLOGIES CO LTD | TSSOP-20 | compliant | 8542.39.00.01 |