Filter Your Search
1 - 2 of 2 results
![]() |
UA710FMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 3 mV | 45 µA | 1 | COMPARATOR | 12 V | -6 V | BIPOLAR | -7 V | 14 V | MILITARY | R-PDFP-F10 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 10 | PLASTIC/EPOXY | DFP | FL10,.3 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP | DFP, FL10,.3 | 10 | unknown | EAR99 | 8542.39.00.01 | |||||
![]() |
UA710FM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 6.5 mV | 40 ns | 1 | COMPARATOR | 12 V | -6 V | BIPOLAR | -7 V | 14 V | MILITARY | R-XDFP-F10 | Not Qualified | e0 | 2A | 125 °C | -55 °C | 10 | CERAMIC | DFP | FL10,.3 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOIC | DFP, FL10,.3 | 10 | compliant | EAR99 | 8542.39.00.01 |