Filter Your Search
1 - 1 of 1 results
|
UA723CNE4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 7.15 V | 40 V | 9.5 V | 2 V | 37 V | 150 mA | 12 V | 9.5 V | 40 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 0.00002 Vrms | BIPOLAR | 150 ppm/°C | COMMERCIAL | R-PDIP-T14 | e4 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 19.3 mm | 3.9 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |