Filter Your Search
1 - 10 of 24 results
|
UA725RCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 3.5 mV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | NO | NO | COMMERCIAL | R-XDIP-T8 | Not Qualified | e0 | 2A | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||
|
UA725RM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 1.5 mV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | NO | NO | MILITARY | R-XDIP-T8 | Not Qualified | e0 | 2A | 125 °C | -55 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||
|
UA725EHCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 750 µV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | NO | YES | COMMERCIAL | O-MBCY-W8 | Not Qualified | e0 | 70 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | , CAN8,.2 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||
|
UA725ARM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 750 µV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | NO | YES | MILITARY | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP8,.3 | compliant | EAR99 | 8542.33.00.01 | |||||||||||
|
UA725EHC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 750 µV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | NO | YES | COMMERCIAL | O-MBCY-W8 | Not Qualified | e0 | 70 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | , CAN8,.2 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||
|
UA725ERCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 750 µV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | NO | YES | COMMERCIAL | R-XDIP-T8 | Not Qualified | e0 | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP8,.3 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||
|
UA725EHCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 750 µV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | NO | YES | COMMERCIAL | O-MBCY-W8 | e0 | 70 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | , CAN8,.2 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
UA725HMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 1.5 mV | 200 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | NO | NO | -22 V | 22 V | MILITARY | O-XBCY-W8 | Not Qualified | e0 | 110 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | UNSPECIFIED | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | BCY | , CAN8,.2 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||
|
UA725AHMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 750 µV | 180 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | NO | YES | -22 V | 22 V | MILITARY | O-XBCY-W8 | Not Qualified | e0 | 110 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | UNSPECIFIED | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | BCY | CAN-8 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||
|
UA725RC
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 3.5 mV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | NO | NO | COMMERCIAL | R-XDIP-T8 | Not Qualified | e0 | 2A | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 |