Filter Your Search
1 - 3 of 3 results
|
UA741MU
Texas Instruments
|
Check for Price | Obsolete | 6 mV | 0.5 V/us | 1.5 µA | 3.3 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -22 V | 22 V | MILITARY | 1000 | 25000 | R-GDFP-F10 | Not Qualified | 90 dB | 125 °C | -55 °C | 10 | CERAMIC, GLASS-SEALED | DFP | FL10,.3 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.225 mm | 6.475 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL10,.3 | 10 | unknown | EAR99 | 8542.33.00.01 | |||||
|
UA741MU
Rochester Electronics LLC
|
Check for Price | Active | 6 mV | 0.5 V/us | 1.5 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 1000 | R-GDFP-F10 | 90 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | CERAMIC, GLASS-SEALED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.225 mm | 6.475 mm | ROCHESTER ELECTRONICS LLC | DFP, | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||
|
UA741MU/883B
Texas Instruments
|
Check for Price | Obsolete | 6 mV | 0.5 V/us | 1.5 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | R-GDFP-F10 | Not Qualified | 90 dB | 125 °C | -55 °C | MIL-STD-883 Class B | 10 | CERAMIC, GLASS-SEALED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.225 mm | 6.475 mm | TEXAS INSTRUMENTS INC | DFP | DFP, | 10 | compliant | EAR99 | 8542.33.00.01 |