Filter Your Search
1 - 1 of 1 results
![]() |
UA748IDT
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 3 mV | 0.5 V/us | 10 nA | 3 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | NO | NO | -22 V | 0.25 V/us | 22 V | INDUSTRIAL | 1000 | 25000 | R-PDSO-G8 | Not Qualified | e4 | 96 dB | 1 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 |