Filter Your Search
1 - 1 of 1 results
|
UA760DMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 6 mV | 60 µA | 48 mA | 30 ns | 1 | COMPARATOR | 5 V | -5 V | BIPOLAR | 60 pA | -8 V | 8 V | MILITARY | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP-14 | 14 | unknown | EAR99 | 8542.39.00.01 |