Filter Your Search
1 - 1 of 1 results
|
UA7805CKTTRG3
Texas Instruments
|
Check for Price | Yes | Yes | Active | 38 V | 7 V | 5 V | 2 V | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.1 % | 0.1 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | 125 °C | 245 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-263 | SIP3,.1TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 9.015 mm | 10.16 mm | 4.83 mm | TEXAS INSTRUMENTS INC | D2PAK | TO-263, SIP3,.1TB | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments |