Filter Your Search
1 - 1 of 1 results
![]() |
UA78L05AILPRE3
Texas Instruments
|
Check for Price | Yes | Yes | Active | 30 V | 7 V | 5 V | 1.7 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.15 % | 0.06 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) | T | 1.27 mm | BOTTOM | TEXAS INSTRUMENTS INC | TO-92 | TO-92, SIP3,.1,50 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments |