Filter Your Search
1 - 1 of 1 results
|
UA78M33CDCYRG3
Texas Instruments
|
Check for Price | Yes | Yes | Active | 30 V | 5.3 V | 3.3 V | 2 V | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.1 % | 0.1 % | 1 | 3.5 V | 3.1 V | BIPOLAR | 3 % | R-PDSO-G4 | e3 | Not Qualified | 2 | 125 °C | 125 °C | 260 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | TEXAS INSTRUMENTS INC | SOT-223 | SOP, SOT-223 | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments |