Filter Your Search
1 - 10 of 96 results
|
UAA2016DG
onsemi
|
$1.3151 | Yes | Active | ANALOG CIRCUIT | 1 | 15 mA | OTHER | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -20 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC-8 Narrow Body | SOIC-8 | 8 | 751-07 | compliant | 8542.39.00.01 | onsemi | -10 V | -8 V | -9 V | |||||||
|
UAA2016PG
onsemi
|
$1.3382 | Yes | Active | ANALOG CIRCUIT | 1 | 15 mA | OTHER | R-PDIP-T8 | e3 | Not Qualified | 85 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | ONSEMI | 8 LEAD PDIP | DIP-8 | 8 | 626-05 | compliant | 8542.39.00.01 | onsemi | -10 V | -8 V | -9 V | ||||||||||
|
UAA2016ADG
onsemi
|
Check for Price | Yes | Obsolete | ANALOG CIRCUIT | 1 | 15 mA | OTHER | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -20 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ON SEMICONDUCTOR | SOIC | GREEN, SOIC-8 | 8 | unknown | 8542.39.00.01 | -10 V | -8 V | -9 V | |||||||||
|
UAA2073M
NXP Semiconductors
|
Check for Price | Obsolete | 3.75 V | BICMOS | RF FRONT END CIRCUIT | 1 | 34 mA | OTHER | R-PDSO-G20 | e4 | Not Qualified | 85 °C | -30 °C | 20 | PLASTIC/EPOXY | LSSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.5 mm | NXP SEMICONDUCTORS | SSOP | LSSOP, SSOP20,.25 | 20 | compliant | 8542.39.00.01 | ||||||||||||||
|
UAA2016DR2
onsemi
|
Check for Price | No | Obsolete | ANALOG CIRCUIT | 1 | OTHER | R-PDSO-G8 | e0 | Not Qualified | 85 °C | -20 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ON SEMICONDUCTOR | SOIC | SOIC-8 | 8 | compliant | 8542.39.00.01 | -10 V | -8 V | -9 V | ||||||||||||||
|
UAA2067G-T
NXP Semiconductors
|
Check for Price | Obsolete | 3.6 V | BICMOS | CORDLESS TELEPHONE SUPPORT CIRCUIT | 1 | OTHER | S-PQFP-G32 | Not Qualified | 85 °C | -30 °C | 32 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 5 mm | 5 mm | 1.6 mm | NXP SEMICONDUCTORS | LFQFP, | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
UAA2082HB-T
Philips Semiconductors
|
Check for Price | No | Transferred | 2.05 V | PAGING RECEIVER | 1 | 3.7 mA | COMMERCIAL | S-PQFP-G32 | e0 | Not Qualified | 70 °C | -10 °C | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | 1.6 mm | PHILIPS SEMICONDUCTORS | QFP, QFP32,.35SQ,32 | unknown | 8542.39.00.01 | ||||||||||||||||
|
UAA2080TD
Philips Semiconductors
|
Check for Price | No | Transferred | 2 V | TELECOM CIRCUIT | 3.2 mA | COMMERCIAL | R-PDSO-G28 | e0 | Not Qualified | 70 °C | -10 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP28,.4 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
UAA2082H
NXP Semiconductors
|
Check for Price | No | Obsolete | 2.05 V | PAGING RECEIVER | 1 | 3.2 mA | COMMERCIAL | S-PQFP-G32 | Not Qualified | 70 °C | -10 °C | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | 1.6 mm | NXP SEMICONDUCTORS | QFP | LQFP, QFP32,.35SQ,32 | 32 | unknown | 8542.39.00.01 | ||||||||||||||||
|
UAA2077CM
Philips Semiconductors
|
Check for Price | No | Transferred | 3.75 V | BICMOS | 47.5 mA | OTHER | R-PDSO-G20 | e0 | Not Qualified | 70 °C | -30 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | SSOP, SSOP20,.25 | unknown | 8542.39.00.01 |