Filter Your Search
1 - 2 of 2 results
|
UAA4000DP
Thomson Components-Mostek Corp
|
Check for Price | No | Obsolete | DIP | 11 V | REMOTE CONTROL TRANSMITTER IC | 1 | 7 V | COMMERCIAL | INFRARED; ULTRASOUND | R-PDIP-T18 | Not Qualified | e0 | 65 °C | -10 °C | 18 | PLASTIC/EPOXY | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | THOMSON COMPONENTS-MOSTEK CORP | unknown | 8542.39.00.01 | |||||||
|
UAA4000
STMicroelectronics
|
Check for Price | No | Obsolete | DIP | 11 V | TRANSMITTER IC | 1 | 7 V | COMMERCIAL | INFRARED | R-PDIP-T18 | Not Qualified | e0 | 65 °C | -10 °C | 18 | PLASTIC/EPOXY | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.93 mm | STMICROELECTRONICS | not_compliant | 8542.39.00.01 | DIP | PLASTIC, DIP-18 | 18 |