Filter Your Search
1 - 1 of 1 results
|
UB15RKG03C-JC
NKK Switches
|
Check for Price | Yes | Active | 200000 Cycle(s) | 0.1 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | PUSHBUTTON SWITCH | PUSHBUTTON | RED LED | 0.4VA@28VDC | ON-(ON) | 1500VAC V | 200 MΩ | -20 °C | 50 °C | THROUGH HOLE-STRAIGHT | CLEAR-RED | POLYCARBONATE | 2.3114 mm | GOLD OVER NICKEL | QUICK-MAKE/-BREAK | COPPER ALLOY | GLASS FILLED REINFORCED NYLON | LED | GLASS FILLED DIALLYL PHTHALATE | 5 | EPOXY | WAVE | NO | BRASS | SOLDER | 0.098 inch | 15.24 mm | 16.4846 mm | 20.32 mm | 0.157 inch | NKK SWITCHES OF AMERICA INC | compliant | EAR99 | 8536.50.70.00 |