Filter Your Search
1 - 7 of 7 results
|
UBA2032TS/N2,118
NXP Semiconductors
|
Check for Price | Obsolete | 11.5 V | 200 mA | FULL BRIDGE BASED MOSFET DRIVER | YES | 1 | 14 V | 5.75 V | 13.5 V | 10.5 V | YES | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | 150 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | NXP SEMICONDUCTORS | SSOP | SSOP, | 28 | unknown | EAR99 | 8542.39.00.01 | NXP | ||||||||||
|
UBA2032TS
Philips Semiconductors
|
Check for Price | No | Transferred | 12 V | BCDMOS | YES | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e0 | 150 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
UBA2032TS
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 12 V | 11.5 V | 200 mA | FULL BRIDGE BASED MOSFET DRIVER | BCDMOS | YES | 1 | 14 V | 5.75 V | 13.5 V | 10.5 V | YES | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | 150 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | NXP SEMICONDUCTORS | SSOP | SSOP, SSOP28,.3 | 28 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
UBA2032T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 12 V | BCDMOS | YES | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | 150 °C | -40 °C | 260 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP24,.4 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
UBA2032T
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 12 V | 11.5 V | 200 mA | FULL BRIDGE BASED MOSFET DRIVER | BCDMOS | YES | 1 | 14 V | 5.75 V | 13.5 V | 10.5 V | YES | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | 150 °C | -40 °C | 260 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | NXP SEMICONDUCTORS | SOIC | 7.50 MM, PLASTIC, MS-013, SOT-137-1, SOP-24 | 24 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
UBA2032TS/N3,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 11.5 V | 200 mA | FULL BRIDGE BASED MOSFET DRIVER | YES | 1 | 14 V | 5.75 V | 13.5 V | 10.5 V | YES | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e4 | 1 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | NXP SEMICONDUCTORS | SSOP | 5.30 MM, PLASTIC, MO-150, SOT-341-1, SSOP-28 | 28 | unknown | EAR99 | 8542.39.00.01 | NXP | ||||||
|
UBA2032T/N2,118
NXP Semiconductors
|
Check for Price | Obsolete | 11.5 V | 200 mA | FULL BRIDGE BASED MOSFET DRIVER | YES | 1 | 14 V | 5.75 V | 13.5 V | 10.5 V | YES | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | 150 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 24 | unknown | EAR99 | 8542.39.00.01 | NXP |