Filter Your Search
1 - 2 of 2 results
|
UC1843AL/883B
Unitrode Corporation
|
Check for Price | Obsolete | 15 V | 2.5 V | 25 V | 12 V | 1 A | 17 mA | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | UNITRODE CORP | , | unknown | |||||||||||||||||||||||||
|
UC1843AL883B
Texas Instruments
|
Check for Price | Yes | No | Active | 15 V | 5 V | 25 V | 8.2 V | 4.95 V | 5.05 V | 1 A | 11 V | 12 V | 25 V | 25 mA | YES | BUCK-BOOST | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | MILITARY | S-CQCC-N20 | e0 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.03 mm | TEXAS INSTRUMENTS INC | QCCN, LCC20,.35SQ | not_compliant | QLCC | 20 | EAR99 | 8542.39.00.01 |