Parametric results for: UC2526ANG4 under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: uc2526ang4
Select parts from the table below to compare.
Compare
Compare
UC2526ANG4
Texas Instruments
$2.6812 Yes Yes Active 15 V 5 V 35 V 7 V 4.95 V 5.05 V 200 mA 7 V 35 V NO BUCK-BOOST 600 kHz LG-MAX SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS OTHER R-PDIP-T18 e4 Not Qualified 85 °C -25 °C 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE NO NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 22.48 mm 5.08 mm TEXAS INSTRUMENTS INC DIP DIP-18 18 compliant EAR99 8542.39.00.01 Texas Instruments