Filter Your Search
1 - 3 of 3 results
![]() |
UC2637N
Texas Instruments
|
$6.6306 | Yes | Yes | Active | 15 V | NO | 500 mA | BRUSH DC MOTOR CONTROLLER | BIPOLAR | ALSO REQUIRES -2.5V TO -20V SUPPLY | 1 | 15 mA | 20 V | 2.5 V | OTHER | R-PDIP-T18 | Not Qualified | e4 | 85 °C | -25 °C | NOT APPLICABLE | NOT APPLICABLE | 18 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 22.48 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | GREEN, PLASTIC, DIP-18 | 18 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
![]() |
UC2637NG4
Texas Instruments
|
$10.1023 | Yes | Yes | Active | 15 V | NO | 500 mA | BRUSH DC MOTOR CONTROLLER | BIPOLAR | ALSO REQUIRES -2.5V TO -20V SUPPLY | 1 | 15 mA | 20 V | 2.5 V | OTHER | R-PDIP-T18 | Not Qualified | e4 | 85 °C | -25 °C | NOT APPLICABLE | NOT APPLICABLE | 18 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 22.48 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 18 | compliant | EAR99 | 8542.39.00.01 | |||
|
UC2637N
Unitrode Corporation
|
Check for Price | No | Transferred | 15 V | NO | 500 mA | BRUSH DC MOTOR CONTROLLER | BIPOLAR | DUAL SUPPLY OPERATION | 1 | 20 V | 2.5 V | OTHER | R-PDIP-T18 | Not Qualified | e0 | 85 °C | -25 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 22.48 mm | 5.08 mm | 7.62 mm | UNITRODE CORP | DIL-18 | unknown |