Filter Your Search
1 - 5 of 5 results
|
UC2843NG4
Texas Instruments
|
$0.8450 | Yes | Yes | Active | 15 V | 5 V | 28 V | 8.2 V | 1 A | 8.4 V | 28 V | 25 mA | NO | BUCK-BOOST | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDIP-T8 | e4 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.59 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | GREEN, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
UC2843N
Texas Instruments
|
$1.0730 | Yes | Yes | Active | 15 V | 5 V | 28 V | 8.2 V | 1 A | 8.4 V | 28 V | 25 mA | NO | BUCK-BOOST | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDIP-T8 | e4 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.59 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | GREEN, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
UC2843N
Unitrode Corporation
|
Check for Price | No | Transferred | 15 V | 2.5 V | 25 V | 12 V | 1 A | 17 mA | NO | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PDIP-T8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | UNITRODE CORP | DIP-8 | unknown | ||||||||||||||||
|
UC2843N
Rochester Electronics LLC
|
Check for Price | Yes | Active | 15 V | 5 V | 25 V | 8.2 V | 1 A | NO | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDIP-T8 | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.59 mm | 5.08 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 8 | unknown | |||||||||||
|
UC2843N
STMicroelectronics
|
Check for Price | No | Obsolete | 15 V | 2.5 V | 25 V | 15 V | 1 A | 20 mA | NO | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDIP-T8 | e0 | Not Qualified | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.8 mm | STMICROELECTRONICS | DIP | 0.300 INCH, MINI, DIP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |