Filter Your Search
1 - 6 of 6 results
|
UC2851DW
Texas Instruments
|
$17.4554 | Yes | Yes | Active | 20 V | 32 V | 8 V | 200 mA | 8 V | 32 V | YES | PUSH-PULL | 500 kHz | CURRENT MODE OPERATION IS ALSO POSSIBLE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G18 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 11.62 mm | 2.64 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-18 | 18 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
UC2851DW
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 20 V | 30 V | 8 V | 200 mA | YES | PUSH-PULL | 500 kHz | CURRENT MODE OPERATION IS ALSO POSSIBLE | SWITCHING CONTROLLER | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G18 | e4 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 11.62 mm | 2.64 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOIC-18 | 18 | unknown | ||||||||||
|
UC2851DWTR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 20 V | 30 V | 8 V | 400 mA | YES | SINGLE | 500 kHz | CURRENT MODE OPERATION IS ALSO POSSIBLE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G18 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 11.55 mm | 2.64 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP18,.4 | 18 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
UC2851DWG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 20 V | 30 V | 8 V | 200 mA | YES | PUSH-PULL | 500 kHz | CURRENT MODE OPERATION IS ALSO POSSIBLE | SWITCHING CONTROLLER | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G18 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 11.62 mm | 2.64 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP18,.4 | 18 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
UC2851DW
Unitrode Corporation
|
Check for Price | No | Transferred | 30 V | 8 V | 200 mA | 21 mA | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PDSO-G18 | e0 | Not Qualified | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | UNITRODE CORP | unknown | |||||||||||||||||||
|
UC2851DWTRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 20 V | 30 V | 8 V | 400 mA | YES | SINGLE | 500 kHz | CURRENT MODE OPERATION IS ALSO POSSIBLE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G18 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 11.55 mm | 2.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP18,.4 | 18 | unknown | EAR99 | 8542.39.00.01 |