Filter Your Search
1 - 1 of 1 results
|
UC2851DWG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 20 V | 30 V | 8 V | 200 mA | YES | PUSH-PULL | 500 kHz | CURRENT MODE OPERATION IS ALSO POSSIBLE | SWITCHING CONTROLLER | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G18 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 11.62 mm | 2.64 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP18,.4 | 18 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |