Filter Your Search
1 - 10 of 20 results
|
UC2875DWPTRG4
Texas Instruments
|
$6.5003 | Yes | Yes | Obsolete | 12 V | 20 V | 11 V | 3 A | YES | PHASE-SHIFT | 2 MHz | CAN ALSO BE CONFIGURED IN CURRENT MODE; PWM CONTROL TECHNIQUE ALSO POSSIBLE | SWITCHING CONTROLLER | VOLTAGE-MODE | RESONANT CONTROL | 1 | BIPOLAR | OTHER | R-PDSO-G28 | e4 | Not Qualified | 2 | 85 °C | -25 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP28,.4 | 28 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
UC2875DWPTR
Texas Instruments
|
$6.6545 | Yes | Yes | Active | 12 V | 5 V | 20 V | 11 V | 4.92 V | 5.08 V | 3 A | 12 V | 10.75 V | 29 V | 30 mA | YES | PHASE-SHIFT | 1 MHz | CAN ALSO BE CONFIGURED IN CURRENT MODE; PWM CONTROL TECHNIQUE ALSO POSSIBLE | SWITCHING CONTROLLER | CURRENT/VOLTAGE-MODE | RESONANT CONTROL | 1 | BIPOLAR | OTHER | R-PDSO-G28 | e4 | Not Qualified | 2 | 85 °C | -25 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
UC2875DWP
Texas Instruments
|
$8.6597 | Yes | Lifetime Buy | 12 V | 5 V | 20 V | 11 V | 4.92 V | 5.08 V | 3 A | 12 V | 10.75 V | 29 V | 30 mA | YES | PHASE-SHIFT | 1 MHz | CAN ALSO BE CONFIGURED IN CURRENT MODE; PWM CONTROL TECHNIQUE ALSO POSSIBLE | SWITCHING CONTROLLER | CURRENT/VOLTAGE-MODE | RESONANT CONTROL | 1 | BIPOLAR | OTHER | R-PDSO-G28 | e4 | Not Qualified | 2 | 85 °C | -25 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
UC2875SDWREP
Texas Instruments
|
$9.0158 | Yes | Lifetime Buy | 12 V | 20 V | 10.5 V | 3 A | 12 V | 20 V | YES | PHASE-SHIFT | 1 MHz | CAN ALSO BE CONFIGURED IN CURRENT MODE | SWITCHING CONTROLLER | CURRENT/VOLTAGE-MODE | RESONANT CONTROL | 1 | BIPOLAR | OTHER | R-PDSO-G28 | e4 | Not Qualified | 2 | 110 °C | -25 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
UC2875QP
Texas Instruments
|
$9.0839 | No | Yes | Obsolete | 12 V | 20 V | 11 V | 3 A | YES | PHASE-SHIFT | 2 MHz | CAN ALSO BE CONFIGURED IN CURRENT MODE; PWM CONTROL TECHNIQUE ALSO POSSIBLE | SWITCHING CONTROLLER | VOLTAGE-MODE | RESONANT CONTROL | 1 | BIPOLAR | OTHER | S-PQCC-J28 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 11.505 mm | 11.505 mm | 4.57 mm | TEXAS INSTRUMENTS INC | QLCC | PLASTIC, LCC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
UC2875NG4
Texas Instruments
|
$9.3956 | Yes | Yes | Active | 12 V | 5 V | 20 V | 11 V | 4.92 V | 5.08 V | 3 A | 12 V | 10.75 V | 29 V | 30 mA | NO | PHASE-SHIFT | 1 MHz | CAN ALSO BE CONFIGURED IN CURRENT MODE; PWM CONTROL TECHNIQUE ALSO POSSIBLE | SWITCHING CONTROLLER | CURRENT/VOLTAGE-MODE | RESONANT CONTROL | 1 | BIPOLAR | OTHER | R-PDIP-T20 | e4 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 25.4 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | GREEN, PLASTIC, DIP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
UC2875N
Texas Instruments
|
$9.6336 | Yes | Yes | Active | 12 V | 5 V | 20 V | 11 V | 4.92 V | 5.08 V | 3 A | 12 V | 10.75 V | 29 V | 30 mA | NO | PHASE-SHIFT | 1 MHz | CAN ALSO BE CONFIGURED IN CURRENT MODE; PWM CONTROL TECHNIQUE ALSO POSSIBLE | SWITCHING CONTROLLER | CURRENT/VOLTAGE-MODE | RESONANT CONTROL | 1 | BIPOLAR | OTHER | R-PDIP-T20 | e4 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 25.4 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | GREEN, PLASTIC, DIP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
UC2875DWPG4
Texas Instruments
|
$11.6958 | Yes | Lifetime Buy | 12 V | 5 V | 20 V | 11 V | 4.92 V | 5.08 V | 3 A | 12 V | 10.75 V | 29 V | 30 mA | YES | PHASE-SHIFT | 1 MHz | CAN ALSO BE CONFIGURED IN CURRENT MODE; PWM CONTROL TECHNIQUE ALSO POSSIBLE | SWITCHING CONTROLLER | CURRENT/VOLTAGE-MODE | RESONANT CONTROL | 1 | BIPOLAR | OTHER | R-PDSO-G28 | e4 | Not Qualified | 2 | 85 °C | -25 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP28,.4 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
UC2875NG4
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 12 V | 20 V | 11 V | 3 A | NO | PHASE-SHIFT | 2 MHz | CAN ALSO BE CONFIGURED IN CURRENT MODE; PWM CONTROL TECHNIQUE ALSO POSSIBLE | SWITCHING CONTROLLER | VOLTAGE-MODE | RESONANT CONTROL | 1 | OTHER | R-PDIP-T20 | e4 | NOT SPECIFIED | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 25.4 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | DIP | GREEN, PLASTIC, DIP-20 | 20 | unknown | |||||||||||||||
|
UC2875J
Texas Instruments
|
Check for Price | No | Obsolete | 12 V | 20 V | 11 V | 3 A | NO | PHASE-SHIFT | 1.2 MHz | CAN ALSO BE CONFIGURED IN CURRENT MODE | SWITCHING CONTROLLER | VOLTAGE-MODE | RESONANT CONTROL | 1 | BIPOLAR | OTHER | R-GDIP-T20 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | not_compliant | EAR99 | 8542.39.00.01 |