Filter Your Search
1 - 10 of 16 results
|
UC3526ADWTR
Texas Instruments
|
$1.3964 | Yes | Yes | Active | 15 V | 5 V | 35 V | 7 V | 4.9 V | 5.1 V | 200 mA | 7 V | 35 V | YES | BUCK-BOOST | 600 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G18 | e4 | Not Qualified | 2 | 70 °C | 260 | 30 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 11.55 mm | 2.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-18 | 18 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
UC3526ADW
Texas Instruments
|
$2.5206 | Yes | Yes | Active | 15 V | 5 V | 35 V | 7 V | 4.9 V | 5.1 V | 200 mA | 7 V | 35 V | YES | BUCK-BOOST | 600 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G18 | e4 | Not Qualified | 2 | 70 °C | 260 | 30 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 11.55 mm | 2.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-18 | 18 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
UC3526AN
Texas Instruments
|
$2.5574 | Yes | Yes | Active | 15 V | 5 V | 35 V | 7 V | 4.9 V | 5.1 V | 200 mA | 7 V | 35 V | NO | BUCK-BOOST | 600 kHz | LG-MAX | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDIP-T18 | e4 | Not Qualified | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.48 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP-18 | 18 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
UC3526AQ
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 15 V | 5 V | 35 V | 7 V | 200 mA | YES | PUSH-PULL | 650 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | S-PQCC-J20 | e3 | Not Qualified | 2 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 8.965 mm | 8.965 mm | 4.57 mm | TEXAS INSTRUMENTS INC | QLCC | GREEN, PLASTIC, LCC-20 | 20 | unknown | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
UC3526AL
Texas Instruments
|
Check for Price | No | No | Obsolete | 15 V | 35 V | 7 V | 200 mA | YES | PUSH-PULL | 600 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | S-CQCC-N20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.54 mm | TEXAS INSTRUMENTS INC | QCCN, LCC20,.35SQ | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
UC3526AN
Unitrode Corporation
|
Check for Price | No | Transferred | 15 V | 35 V | 7 V | 200 mA | 20 mA | NO | PUSH-PULL | 600 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T18 | e0 | Not Qualified | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | UNITRODE CORP | DIP-18 | unknown | ||||||||||||||||||||
|
UC3526AJ
Unitrode Corporation
|
Check for Price | No | Transferred | 15 V | 35 V | 7 V | 200 mA | 20 mA | NO | PUSH-PULL | 600 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-GDIP-T18 | e0 | Not Qualified | 70 °C | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | UNITRODE CORP | CERAMIC, DIP-18 | unknown | ||||||||||||||||||||
|
UC3526AQG3
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 15 V | 5 V | 35 V | 7 V | 200 mA | YES | PUSH-PULL | 650 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | S-PQCC-J20 | e3 | Not Qualified | 2 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 8.965 mm | 8.965 mm | 4.57 mm | TEXAS INSTRUMENTS INC | QLCC | QCCJ, LDCC20,.4SQ | 20 | unknown | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
UC3526AJ
Texas Instruments
|
Check for Price | Yes | No | Active | 15 V | 5 V | 35 V | 8 V | 4.9 V | 5.1 V | 200 mA | 7 V | 35 V | NO | BUCK-BOOST | 600 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-GDIP-T18 | e0 | Not Qualified | 70 °C | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 23.1 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-18 | 18 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
UC3526AQTR
Texas Instruments
|
Check for Price | No | No | Obsolete | 15 V | 5 V | 35 V | 7 V | 200 mA | YES | PUSH-PULL | 650 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | S-PQCC-J20 | e3 | Not Qualified | 2 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Tin (Sn) | J BEND | 1.27 mm | QUAD | 8.965 mm | 8.965 mm | 4.57 mm | TEXAS INSTRUMENTS INC | QLCC | QCCJ, LDCC20,.4SQ | 20 | not_compliant | EAR99 | 8542.39.00.01 |