Filter Your Search
1 - 8 of 8 results
|
UC3726N
Unitrode Corporation
|
Check for Price | No | Transferred | 20 V | 750 mA | HALF BRIDGE BASED PERIPHERAL DRIVER | BIPOLAR | UNDER VOLTAGE | 1 | SOURCE AND SINK | 35 V | 8 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | UNITRODE CORP | DIP-16 | unknown | ||||||||||||
|
UC3726QP
Texas Instruments
|
Check for Price | No | Obsolete | 20 V | 1.5 A | HALF BRIDGE BASED PERIPHERAL DRIVER | BIPOLAR | UNDER VOLTAGE | 1 | SOURCE AND SINK | 35 V | 9 V | YES | COMMERCIAL | S-PQCC-J28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.57 mm | 11.5062 mm | TEXAS INSTRUMENTS INC | QCCJ, LDCC28,.5SQ | not_compliant | QLCC | 28 | EAR99 | 8542.39.00.01 | |||||
|
UC3726SP
Texas Instruments
|
Check for Price | Obsolete | 20 V | 1.5 A | HALF BRIDGE BASED PERIPHERAL DRIVER | UNDER VOLTAGE | 1 | SOURCE AND SINK | 35 V | 9 V | NO | COMMERCIAL | R-CDIP-T16 | Not Qualified | 70 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | DIP | 16 | EAR99 | 8542.39.00.01 | ||||||||||
|
UC3726QPTR
Texas Instruments
|
Check for Price | No | Obsolete | 20 V | BIPOLAR | YES | COMMERCIAL | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCJ, LDCC28,.5SQ | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
UC3726DWPTR
Texas Instruments
|
Check for Price | No | No | Obsolete | 20 V | 1.5 A | HALF BRIDGE BASED PERIPHERAL DRIVER | BIPOLAR | UNDER VOLTAGE | 1 | SOURCE AND SINK | 35 V | 8 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOP, SOP28,.4 | not_compliant | SOIC | 16 | EAR99 | 8542.39.00.01 | ||||
|
UC3726N
Texas Instruments
|
Check for Price | No | No | Obsolete | 20 V | 1.5 A | HALF BRIDGE BASED PERIPHERAL DRIVER | BIPOLAR | UNDER VOLTAGE | 1 | SOURCE AND SINK | 35 V | 9 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.3 mm | 5.33 mm | 7.62 mm | TEXAS INSTRUMENTS INC | PLASTIC, DIP-16 | not_compliant | DIP | 16 | EAR99 | 8542.39.00.01 | ||||
|
UC3726J
Texas Instruments
|
Check for Price | Obsolete | 20 V | 1.5 A | HALF BRIDGE BASED PERIPHERAL DRIVER | UNDER VOLTAGE | 1 | SOURCE AND SINK | 35 V | 9 V | NO | COMMERCIAL | R-GDIP-T18 | Not Qualified | 70 °C | 18 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | DIP | 18 | EAR99 | 8542.39.00.01 | |||||||||||
|
UC3726DWP
Texas Instruments
|
Check for Price | No | No | Obsolete | 20 V | 1.5 A | HALF BRIDGE BASED PERIPHERAL DRIVER | BIPOLAR | UNDER VOLTAGE | 1 | SOURCE AND SINK | 35 V | 9 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 17.905 mm | 2.64 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOP, SOP28,.4 | not_compliant | SOIC | 28 | EAR99 | 8542.39.00.01 |