Filter Your Search
1 - 8 of 8 results
|
UC3841DW
Unitrode Corporation
|
Check for Price | No | Transferred | 20 V | 30 V | 8 V | 1 A | 14 mA | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G18 | e0 | Not Qualified | 70 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | UNITRODE CORP | unknown | ||||||||||||||||
|
UC3841DWG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 20 V | 30 V | 8 V | 1 A | YES | SINGLE | 500 kHz | CURRENT MODE OPERATION IS ALSO POSSIBLE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G18 | e4 | Not Qualified | 2 | 70 °C | 260 | 30 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 11.55 mm | 2.65 mm | TEXAS INSTRUMENTS INC | unknown | SOIC | SOP, SOP18,.4 | 18 | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
UC3841DW
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 20 V | 30 V | 8 V | 1 A | YES | SINGLE | 500 kHz | CURRENT MODE OPERATION IS ALSO POSSIBLE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | COMMERCIAL | R-PDSO-G18 | e4 | 2 | 70 °C | 260 | NOT SPECIFIED | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 11.55 mm | 2.65 mm | ROCHESTER ELECTRONICS LLC | unknown | SOIC | GREEN, SOIC-18 | 18 | ||||||||
|
UC3841DWTRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 20 V | 30 V | 8 V | 1 A | YES | SINGLE | 500 kHz | CURRENT MODE OPERATION IS ALSO POSSIBLE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | COMMERCIAL | R-PDSO-G18 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 11.55 mm | 2.65 mm | TEXAS INSTRUMENTS INC | unknown | SOIC | SOP, SOP18,.4 | 18 | EAR99 | 8542.39.00.01 | |||||||
|
UC3841DW
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 20 V | 30 V | 8 V | 1 A | YES | SINGLE | 500 kHz | CURRENT MODE OPERATION IS ALSO POSSIBLE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | COMMERCIAL | R-PDSO-G18 | e4 | Not Qualified | 2 | 70 °C | 260 | 30 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 11.55 mm | 2.65 mm | TEXAS INSTRUMENTS INC | unknown | SOIC | GREEN, SOIC-18 | 18 | EAR99 | 8542.39.00.01 | ||||
|
UC3841DWTR
Unitrode Corporation
|
Check for Price | Transferred | 20 V | 30 V | 8 V | 1 A | 14 mA | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G18 | Not Qualified | 70 °C | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | UNITRODE CORP | unknown | |||||||||||||||||||||
|
UC3841DWTR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 20 V | 30 V | 8 V | 1 A | YES | SINGLE | 500 kHz | CURRENT MODE OPERATION IS ALSO POSSIBLE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | COMMERCIAL | R-PDSO-G18 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 11.55 mm | 2.65 mm | TEXAS INSTRUMENTS INC | unknown | SOIC | GREEN, SOIC-18 | 18 | EAR99 | 8542.39.00.01 | |||||||
|
UC3841DWTR
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 20 V | 30 V | 8 V | 1 A | YES | SINGLE | 500 kHz | CURRENT MODE OPERATION IS ALSO POSSIBLE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | COMMERCIAL | R-PDSO-G18 | e4 | 2 | 70 °C | 260 | NOT SPECIFIED | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 11.55 mm | 2.65 mm | ROCHESTER ELECTRONICS LLC | unknown | SOIC | GREEN, SOIC-18 | 18 |