Parametric results for: UC3842BVD1R2 under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: uc3842bvd1r2
Select parts from the table below to compare.
Compare
Compare
UC3842BVD1R2G
onsemi
$0.3445 Yes Active 15 V 25 V 12 V 1 A YES BUCK-BOOST 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 105 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ONSEMI SOIC-8 Narrow Body 8 751-07 compliant EAR99 8542.39.00.01 onsemi
UC3842BVD1R2
Motorola Mobility LLC
Check for Price Transferred 15 V 2.5 V 30 V 11.5 V 1 A 17 mA YES SINGLE 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR INDUSTRIAL R-PDSO-G8 Not Qualified 105 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MOTOROLA INC SOIC 8 unknown EAR99 8542.39.00.01 SOP,
UC3842BVD1R2
Motorola Semiconductor Products
Check for Price Transferred 15 V 2.5 V 30 V 11.5 V 1 A 17 mA YES SINGLE 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR INDUSTRIAL R-PDSO-G8 Not Qualified 105 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MOTOROLA INC unknown EAR99 8542.39.00.01 SOP,
UC3842BVD1R2
onsemi
Check for Price No Obsolete 15 V 25 V 12 V 1 A YES SINGLE 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR INDUSTRIAL R-PDSO-G8 e0 Not Qualified 1 105 °C -40 °C 235 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ON SEMICONDUCTOR SOIC 8 not_compliant EAR99 8542.39.00.01 SOP, SOP8,.25