Filter Your Search
1 - 3 of 3 results
|
UC3843DR-8
Texas Instruments
|
Check for Price | Obsolete | 15 V | 30 V | 8.2 V | 1 A | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.89 mm | 1.75 mm | TEXAS INSTRUMENTS INC | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
UC3843DR
Texas Instruments
|
Check for Price | Obsolete | 15 V | 2.5 V | 25 V | 8.2 V | 1 A | 25 mA | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G14 | e4 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | TEXAS INSTRUMENTS INC | unknown | EAR99 | 8542.39.00.01 | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | ||
|
UC3843DR-8
Rochester Electronics LLC
|
Check for Price | Active | 15 V | 30 V | 8.2 V | 1 A | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G8 | COMMERCIAL | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.89 mm | 1.75 mm | ROCHESTER ELECTRONICS INC | unknown | SOP, |