Parametric results for: UC3844AN under Switching Regulator or Controllers

Filter Your Search

1 - 5 of 5 results

|
-
-
-
-
Manufacturer Part Number: uc3844an
Select parts from the table below to compare.
Compare
Compare
UC3844AN
Texas Instruments
$0.8368 Yes Yes Active 15 V 5 V 28 V 11.5 V 4.9 V 5.1 V 1 A 11 V 16 V 28 V 25 mA NO BUCK-BOOST 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDIP-T8 e4 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.81 mm 5.08 mm TEXAS INSTRUMENTS INC DIP GREEN, PLASTIC, DIP-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
UC3844AN
Rochester Electronics LLC
Check for Price Yes Active 15 V 25 V 11.5 V 1 A NO SINGLE 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 COMMERCIAL R-PDIP-T8 e4 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.81 mm 5.08 mm ROCHESTER ELECTRONICS INC DIP DIP, 8 unknown
UC3844AN
Unitrode Corporation
Check for Price No Transferred 15 V 2.5 V 25 V 12 V 1 A 17 mA NO SINGLE 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDIP-T8 e0 Not Qualified 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL UNITRODE CORP DIP-8 unknown
UC3844AN
STMicroelectronics
Check for Price Yes Obsolete 15 V 30 V 11.5 V 1 A NO BUCK-BOOST 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDIP-T8 e0 Not Qualified 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm STMICROELECTRONICS DIP MINI, DIP-8 8 unknown EAR99 8542.39.00.01 STMicroelectronics
UC3844ANG4
Texas Instruments
Check for Price Yes Yes Active 15 V 5 V 28 V 11.5 V 4.9 V 5.1 V 1 A 11 V 16 V 28 V 25 mA NO BUCK-BOOST 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDIP-T8 e4 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.81 mm 5.08 mm TEXAS INSTRUMENTS INC DIP DIP, DIP8,.3 8 compliant EAR99 8542.39.00.01 Texas Instruments