Filter Your Search
1 - 4 of 4 results
|
UC3862N
Rochester Electronics LLC
|
Check for Price | Yes | Active | 12 V | 20 V | 11.5 V | 1.5 A | NO | PUSH-PULL | 1 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | RESONANT CONTROL | 1 | COMMERCIAL | R-PDIP-T16 | e4 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.305 mm | 5.08 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 16 | unknown | |||||||||
|
UC3862N
Unitrode Corporation
|
Check for Price | No | Transferred | 12 V | 20 V | 12 V | 1.5 A | 32 mA | NO | PUSH-PULL | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | RESONANT CONTROL | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | UNITRODE CORP | DIP-16 | unknown | |||||||||||||
|
UC3862N
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 12 V | 20 V | 11.5 V | 1.5 A | NO | PUSH-PULL | 1 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | RESONANT CONTROL | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T16 | e4 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.305 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | GREEN, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
UC3862NG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 12 V | 20 V | 11.5 V | 1.5 A | NO | PUSH-PULL | 1 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | RESONANT CONTROL | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T16 | e4 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.305 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 |