Filter Your Search
1 - 1 of 1 results
|
UC7805CK
Unitrode Corporation
|
Check for Price | No | Obsolete | 20 V | 7.5 V | 5 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.05 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | O-MBFM-P2 | e0 | Not Qualified | 125 °C | 2 | METAL | TO-204/-3 | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | UNITRODE CORP | , TO-204/-3 | unknown | Fixed,Positive,Single Output,Standard Drop |